
KGQ15ACG1H6R8BT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG1H6R8BTTR-ND - Tape & Reel (TR) 478-KGQ15ACG1H6R8BTCT-ND - Cut Tape (CT) 478-KGQ15ACG1H6R8BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG1H6R8BT |
Description | CAP CER 6.8PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG1H6R8BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.61900 | $6.19 |
| 50 | $0.47080 | $23.54 |
| 100 | $0.42500 | $42.50 |
| 500 | $0.34788 | $173.94 |
| 1,000 | $0.32405 | $324.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28831 | $1,153.24 |
| 8,000 | $0.27503 | $2,200.24 |
| 12,000 | $0.26837 | $3,220.44 |
| 20,000 | $0.26099 | $5,219.80 |
| 28,000 | $0.25668 | $7,187.04 |
| 40,000 | $0.25253 | $10,101.20 |
| Unit Price without GST: | $0.99000 |
|---|---|
| Unit Price with GST: | $1.08900 |

