Upgrade
Upgrade
Upgrade

KGQ15ACG1H560GT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG1H560GTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG1H560GT |
Description | CAP CER 56PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG1H560GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.91mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031U560FAT2A | KYOCERA AVX | 8,696 | 478-KGQ15ACG2A560FTCT-ND | $0.51000 | Upgrade |
| 06031U560GAT2A | KYOCERA AVX | 6,363 | 478-KGQ15ACG2A560GTCT-ND | $0.45000 | Upgrade |
| KGQ15ACG1H560FT | KYOCERA AVX | 2,661 | 478-KGQ15ACG1H560FTCT-ND | $0.51000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10250 | $410.00 |
| Unit Price without GST: | $0.10250 |
|---|---|
| Unit Price with GST: | $0.11275 |


