
KGQ15ACG1H100JT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG1H100JTTR-ND - Tape & Reel (TR) 478-KGQ15ACG1H100JTCT-ND - Cut Tape (CT) 478-KGQ15ACG1H100JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG1H100JT |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG1H100JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.91mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031U100GAT2A | KYOCERA AVX | 6,745 | 478-KGQ15ACG2A100GTCT-ND | $0.45000 | Upgrade |
| 06032U100JAT2A | KYOCERA AVX | 846 | 478-KGQ15ACG2D100JTCT-ND | $1.31000 | Upgrade |
| KGQ15ACG1H100FT | KYOCERA AVX | 32,033 | 478-KGQ15ACG1H100FTCT-ND | $0.51000 | Upgrade |
| KGQ15ACG1H100GT | KYOCERA AVX | 25,851 | 478-KGQ15ACG1H100GTCT-ND | $0.45000 | Upgrade |
| KGQ15ACG2D100FT | KYOCERA AVX | 9,090 | 478-KGQ15ACG2D100FTCT-ND | $0.51000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.76900 | $7.69 |
| 50 | $0.59180 | $29.59 |
| 100 | $0.53710 | $53.71 |
| 500 | $0.44492 | $222.46 |
| 1,000 | $0.41642 | $416.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.37365 | $1,494.60 |
| 8,000 | $0.35776 | $2,862.08 |
| 12,000 | $0.34979 | $4,197.48 |
| 20,000 | $0.34096 | $6,819.20 |
| 28,000 | $0.33580 | $9,402.40 |
| 40,000 | $0.33084 | $13,233.60 |
| Unit Price without GST: | $1.22000 |
|---|---|
| Unit Price with GST: | $1.34200 |

