
KGQ05FCG1H8R2BH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H8R2BHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H8R2BHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H8R2BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H8R2BH |
Description | CAP CER 8.2PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H8R2BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.15100 | $1.51 |
| 50 | $0.10640 | $5.32 |
| 100 | $0.09300 | $9.30 |
| 500 | $0.07044 | $35.22 |
| 1,000 | $0.06349 | $63.49 |
| 2,500 | $0.05616 | $140.40 |
| 5,000 | $0.05176 | $258.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04814 | $481.40 |
| 20,000 | $0.04516 | $903.20 |
| 30,000 | $0.04367 | $1,310.10 |
| 50,000 | $0.04201 | $2,100.50 |
| 70,000 | $0.04105 | $2,873.50 |
| 100,000 | $0.04012 | $4,012.00 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.29700 |

