
KGQ05FCG1H220FH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H220FHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H220FHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H220FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H220FH |
Description | CAP CER 22PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H220FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.26900 | $2.69 |
| 50 | $0.19520 | $9.76 |
| 100 | $0.17290 | $17.29 |
| 500 | $0.13528 | $67.64 |
| 1,000 | $0.12365 | $123.65 |
| 2,500 | $0.11140 | $278.50 |
| 5,000 | $0.10403 | $520.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09796 | $979.60 |
| 20,000 | $0.09297 | $1,859.40 |
| 30,000 | $0.09047 | $2,714.10 |
| 50,000 | $0.08769 | $4,384.50 |
| 70,000 | $0.08607 | $6,024.90 |
| 100,000 | $0.08451 | $8,451.00 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.50600 |

