0.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ05FCG1H0R4BH

DigiKey Part Number
478-KGQ05FCG1H0R4BHTR-ND - Tape & Reel (TR)
478-KGQ05FCG1H0R4BHCT-ND - Cut Tape (CT)
478-KGQ05FCG1H0R4BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ05FCG1H0R4BH
Description
CAP CER 0.4PF 50V NP0 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ05FCG1H0R4BH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,458
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.11200$1.12
50$0.07820$3.91
100$0.06810$6.81
500$0.05068$25.34
1,000$0.04534$45.34
2,500$0.03972$99.30
5,000$0.03635$181.75
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03358$335.80
20,000$0.03130$626.00
30,000$0.03015$904.50
50,000$0.02889$1,444.50
70,000$0.02815$1,970.50
100,000$0.02743$2,743.00
Manufacturers Standard Package
Unit Price without GST:$0.21000
Unit Price with GST:$0.23100