
KGM32LR71E226KU | |
|---|---|
DigiKey Part Number | 478-KGM32LR71E226KUTR-ND - Tape & Reel (TR) 478-KGM32LR71E226KUCT-ND - Cut Tape (CT) 478-KGM32LR71E226KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32LR71E226KU |
Description | CAP CER 22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32LR71E226KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.57200 | $15.72 |
| 50 | $1.25620 | $62.81 |
| 100 | $1.15840 | $115.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.99296 | $496.48 |
| 1,000 | $0.94180 | $941.80 |
| 1,500 | $0.91617 | $1,374.26 |
| 2,500 | $0.88776 | $2,219.40 |
| 3,500 | $0.87115 | $3,049.03 |
| 5,000 | $0.85517 | $4,275.85 |
| Unit Price without GST: | $2.37000 |
|---|---|
| Unit Price with GST: | $2.60700 |

