
KGM32HR72J273KU | |
|---|---|
DigiKey Part Number | 478-KGM32HR72J273KUTR-ND - Tape & Reel (TR) 478-KGM32HR72J273KUCT-ND - Cut Tape (CT) 478-KGM32HR72J273KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32HR72J273KU |
Description | CAP CER 0.027UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.94100 | $9.41 |
| 50 | $0.73040 | $36.52 |
| 100 | $0.66590 | $66.59 |
| 500 | $0.55678 | $278.39 |
| 1,000 | $0.52304 | $523.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.49526 | $990.52 |
| 4,000 | $0.47239 | $1,889.56 |
| 6,000 | $0.46094 | $2,765.64 |
| 10,000 | $0.44824 | $4,482.40 |
| 14,000 | $0.44082 | $6,171.48 |
| 20,000 | $0.43368 | $8,673.60 |
| Unit Price without GST: | $1.48000 |
|---|---|
| Unit Price with GST: | $1.62800 |

