
KGM32ECG2D122JU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2D122JUTR-ND - Tape & Reel (TR) 478-KGM32ECG2D122JUCT-ND - Cut Tape (CT) 478-KGM32ECG2D122JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2D122JU |
Description | CAP CER 1200PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2D122JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.55100 | $5.51 |
| 50 | $0.41620 | $20.81 |
| 100 | $0.36240 | $36.24 |
| 500 | $0.26848 | $134.24 |
| 1,000 | $0.22821 | $228.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23363 | $700.89 |
| 6,000 | $0.22144 | $1,328.64 |
| 9,000 | $0.21533 | $1,937.97 |
| 15,000 | $0.20856 | $3,128.40 |
| 21,000 | $0.20461 | $4,296.81 |
| 30,000 | $0.20080 | $6,024.00 |
| Unit Price without GST: | $0.78000 |
|---|---|
| Unit Price with GST: | $0.85800 |

