
KGM32AR71E106KU | |
|---|---|
DigiKey Part Number | 478-KGM32AR71E106KUTR-ND - Tape & Reel (TR) 478-KGM32AR71E106KUCT-ND - Cut Tape (CT) 478-KGM32AR71E106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32AR71E106KU |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32AR71E106KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.71900 | $7.19 |
| 50 | $0.55120 | $27.56 |
| 100 | $0.49950 | $49.95 |
| 500 | $0.41202 | $206.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.38506 | $385.06 |
| 2,000 | $0.36282 | $725.64 |
| 3,000 | $0.35168 | $1,055.04 |
| 5,000 | $0.33933 | $1,696.65 |
| 7,000 | $0.33212 | $2,324.84 |
| 10,000 | $0.32517 | $3,251.70 |
| Unit Price without GST: | $1.15000 |
|---|---|
| Unit Price with GST: | $1.26500 |

