


KGM31HR51V106MU | |
|---|---|
DigiKey Part Number | 478-KGM31HR51V106MUTR-ND - Tape & Reel (TR) 478-KGM31HR51V106MUCT-ND - Cut Tape (CT) 478-KGM31HR51V106MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31HR51V106MU |
Description | CAP CER 10UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31HR51V106MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.07000 | $2.07 |
| 10 | $1.35300 | $13.53 |
| 50 | $1.07120 | $53.56 |
| 100 | $0.98430 | $98.43 |
| 500 | $0.83746 | $418.73 |
| 1,000 | $0.79204 | $792.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.75463 | $1,509.26 |
| 4,000 | $0.72384 | $2,895.36 |
| 6,000 | $0.70841 | $4,250.46 |
| 10,000 | $0.69130 | $6,913.00 |
| 14,000 | $0.68130 | $9,538.20 |
| 20,000 | $0.67168 | $13,433.60 |
| Unit Price without GST: | $2.07000 |
|---|---|
| Unit Price with GST: | $2.27700 |

