330 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71H331KT

DigiKey Part Number
478-KGM31BR71H331KTTR-ND - Tape & Reel (TR)
478-KGM31BR71H331KTCT-ND - Cut Tape (CT)
478-KGM31BR71H331KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR71H331KT
Description
CAP CER 330PF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71H331KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.21100$2.11
50$0.15220$7.61
100$0.13410$13.41
500$0.10346$51.73
1,000$0.09404$94.04
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07993$319.72
8,000$0.07469$597.52
12,000$0.07207$864.84
20,000$0.06916$1,383.20
28,000$0.06746$1,888.88
40,000$0.06583$2,633.20
Manufacturers Standard Package
Unit Price without GST:$0.37000
Unit Price with GST:$0.40700