2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1E2R2BH

DigiKey Part Number
478-KGM03ACG1E2R2BHTR-ND - Tape & Reel (TR)
478-KGM03ACG1E2R2BHCT-ND - Cut Tape (CT)
478-KGM03ACG1E2R2BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1E2R2BH
Description
CAP CER 2.2PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1E2R2BH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,194
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.62000$0.62
10$0.37500$3.75
50$0.27800$13.90
100$0.24800$24.80
500$0.19762$98.81
1,000$0.18206$182.06
2,500$0.16566$414.15
5,000$0.15578$778.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.14357$2,153.55
30,000$0.13760$4,128.00
45,000$0.13460$6,057.00
75,000$0.13129$9,846.75
105,000$0.12934$13,580.70
Manufacturers Standard Package
Unit Price without GST:$0.62000
Unit Price with GST:$0.68200