3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H3R3CT

DigiKey Part Number
478-KGM31BCG1H3R3CTTR-ND - Tape & Reel (TR)
478-KGM31BCG1H3R3CT-ND - Cut Tape (CT)
478-KGM31BCG1H3R3CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1H3R3CT
Description
CAP CER 3.3PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H3R3CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,315
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.26900$2.69
50$0.19520$9.76
100$0.17290$17.29
500$0.13528$67.64
1,000$0.12365$123.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10625$425.00
8,000$0.09979$798.32
12,000$0.09655$1,158.60
20,000$0.09297$1,859.40
28,000$0.09087$2,544.36
40,000$0.08886$3,554.40
Manufacturers Standard Package
Unit Price without GST:$0.46000
Unit Price with GST:$0.50600