
KGM03ACG1E390JH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E390JHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E390JHCT-ND - Cut Tape (CT) 478-KGM03ACG1E390JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E390JH |
Description | CAP CER 39PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E390JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.32800 | $3.28 |
| 50 | $0.24100 | $12.05 |
| 100 | $0.21440 | $21.44 |
| 500 | $0.16960 | $84.80 |
| 1,000 | $0.15576 | $155.76 |
| 2,500 | $0.14116 | $352.90 |
| 5,000 | $0.13238 | $661.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.07650 | $1,147.50 |
| 30,000 | $0.07268 | $2,180.40 |
| 45,000 | $0.07077 | $3,184.65 |
| 75,000 | $0.06864 | $5,148.00 |
| 105,000 | $0.06740 | $7,077.00 |
| 150,000 | $0.06621 | $9,931.50 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.60500 |

