22 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H220JT

DigiKey Part Number
478-KGM31BCG1H220JTTR-ND - Tape & Reel (TR)
478-KGM31BCG1H220JTCT-ND - Cut Tape (CT)
478-KGM31BCG1H220JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1H220JT
Description
CAP CER 22PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H220JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,815
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.21100$2.11
50$0.15160$7.58
100$0.13340$13.34
500$0.10288$51.44
1,000$0.09350$93.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07766$310.64
8,000$0.07253$580.24
12,000$0.06996$839.52
20,000$0.06712$1,342.40
28,000$0.06545$1,832.60
40,000$0.06385$2,554.00
Manufacturers Standard Package
Unit Price without GST:$0.37000
Unit Price with GST:$0.40700