
KGM31BCG1H1R5CT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H1R5CTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H1R5CT-ND - Cut Tape (CT) 478-KGM31BCG1H1R5CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H1R5CT |
Description | CAP CER 1.5PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H1R5CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.26700 | $2.67 |
| 50 | $0.19500 | $9.75 |
| 100 | $0.17260 | $17.26 |
| 500 | $0.13498 | $67.49 |
| 1,000 | $0.12337 | $123.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10625 | $425.00 |
| 8,000 | $0.09979 | $798.32 |
| 12,000 | $0.09655 | $1,158.60 |
| 20,000 | $0.09297 | $1,859.40 |
| 28,000 | $0.09087 | $2,544.36 |
| 40,000 | $0.08886 | $3,554.40 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.50600 |

