1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H1R5BT

DigiKey Part Number
478-KGM31BCG1H1R5BTTR-ND - Tape & Reel (TR)
478-KGM31BCG1H1R5BTCT-ND - Cut Tape (CT)
478-KGM31BCG1H1R5BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1H1R5BT
Description
CAP CER 1.5PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H1R5BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,994
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.61400$6.14
50$0.46760$23.38
100$0.42190$42.19
500$0.34528$172.64
1,000$0.32159$321.59
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.28604$1,144.16
8,000$0.27283$2,182.64
12,000$0.26621$3,194.52
20,000$0.25888$5,177.60
28,000$0.25459$7,128.52
40,000$0.25046$10,018.40
Manufacturers Standard Package
Unit Price without GST:$0.99000
Unit Price with GST:$1.08900