
KGM31BCG1E4R7DT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1E4R7DTTR-ND - Tape & Reel (TR) 478-KGM31BCG1E4R7DTCT-ND - Cut Tape (CT) 478-KGM31BCG1E4R7DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1E4R7DT |
Description | CAP CER 4.7PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1E4R7DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.34400 | $3.44 |
| 50 | $0.25340 | $12.67 |
| 100 | $0.22570 | $22.57 |
| 500 | $0.17890 | $89.45 |
| 1,000 | $0.16449 | $164.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14289 | $571.56 |
| 8,000 | $0.13487 | $1,078.96 |
| 12,000 | $0.13085 | $1,570.20 |
| 20,000 | $0.12640 | $2,528.00 |
| 28,000 | $0.12380 | $3,466.40 |
| 40,000 | $0.12129 | $4,851.60 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.63800 |

