
KGM31AR73N471KU | |
|---|---|
DigiKey Part Number | 478-KGM31AR73N471KUTR-ND - Tape & Reel (TR) 478-KGM31AR73N471KUCT-ND - Cut Tape (CT) 478-KGM31AR73N471KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR73N471KU |
Description | CAP CER 470PF 1.5KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31AR73N471KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $0.75200 | $7.52 |
| 50 | $0.57740 | $28.87 |
| 100 | $0.52370 | $52.37 |
| 500 | $0.43300 | $216.50 |
| 1,000 | $0.40495 | $404.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06071 | $242.84 |
| 8,000 | $0.05644 | $451.52 |
| 12,000 | $0.05431 | $651.72 |
| 20,000 | $0.05194 | $1,038.80 |
| 28,000 | $0.05056 | $1,415.68 |
| 40,000 | $0.04923 | $1,969.20 |
| Unit Price without GST: | $1.20000 |
|---|---|
| Unit Price with GST: | $1.32000 |

