
KGM31ACG3A331JU | |
|---|---|
DigiKey Part Number | 478-KGM31ACG3A331JUTR-ND - Tape & Reel (TR) 478-KGM31ACG3A331JUCT-ND - Cut Tape (CT) 478-KGM31ACG3A331JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31ACG3A331JU |
Description | CAP CER 330PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206AA331JAT1A | KYOCERA AVX | 1,080 | 478-1206AA331JAT1ACT-ND | $54.79000 | Parametric Equivalent |
| CC1206JKNPOCBN331 | YAGEO | 64,830 | 311-3626-1-ND | $31.56000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 10 | $0.85300 | $8.53 |
| 50 | $0.66080 | $33.04 |
| 100 | $0.60100 | $60.10 |
| 500 | $0.50052 | $250.26 |
| 1,000 | $0.46941 | $469.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.44383 | $887.66 |
| 4,000 | $0.42277 | $1,691.08 |
| 6,000 | $0.41222 | $2,473.32 |
| 10,000 | $0.40052 | $4,005.20 |
| 14,000 | $0.39368 | $5,511.52 |
| 20,000 | $0.38711 | $7,742.20 |
| Unit Price without GST: | $1.34000 |
|---|---|
| Unit Price with GST: | $1.47400 |

