220 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR72A221MT

DigiKey Part Number
478-KGM21NR72A221MTTR-ND - Tape & Reel (TR)
478-KGM21NR72A221MTCT-ND - Cut Tape (CT)
478-KGM21NR72A221MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR72A221MT
Description
CAP CER 220PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR72A221MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.17400$1.74
50$0.12400$6.20
100$0.10880$10.88
500$0.08312$41.56
1,000$0.07517$75.17
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06331$253.24
8,000$0.05891$471.28
12,000$0.05670$680.40
20,000$0.05426$1,085.20
28,000$0.05283$1,479.24
40,000$0.05146$2,058.40
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.34100