
KGM21NR71C472JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71C472JTTR-ND - Tape & Reel (TR) 478-KGM21NR71C472JTCT-ND - Cut Tape (CT) 478-KGM21NR71C472JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71C472JT |
Description | CAP CER 4700PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71C472JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.22000 | $2.20 |
| 50 | $0.15860 | $7.93 |
| 100 | $0.13970 | $13.97 |
| 500 | $0.10804 | $54.02 |
| 1,000 | $0.09831 | $98.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08371 | $334.84 |
| 8,000 | $0.07828 | $626.24 |
| 12,000 | $0.07557 | $906.84 |
| 20,000 | $0.07256 | $1,451.20 |
| 28,000 | $0.07081 | $1,982.68 |
| 40,000 | $0.06912 | $2,764.80 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

