4700 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71C472JT

DigiKey Part Number
478-KGM21NR71C472JTTR-ND - Tape & Reel (TR)
478-KGM21NR71C472JTCT-ND - Cut Tape (CT)
478-KGM21NR71C472JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71C472JT
Description
CAP CER 4700PF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71C472JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,316
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.22000$2.20
50$0.15860$7.93
100$0.13970$13.97
500$0.10804$54.02
1,000$0.09831$98.31
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08371$334.84
8,000$0.07828$626.24
12,000$0.07557$906.84
20,000$0.07256$1,451.20
28,000$0.07081$1,982.68
40,000$0.06912$2,764.80
Manufacturers Standard Package
Unit Price without GST:$0.38000
Unit Price with GST:$0.41800