680 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H681KT

DigiKey Part Number
478-KGM21BCG1H681KTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H681KTCT-ND - Cut Tape (CT)
478-KGM21BCG1H681KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H681KT
Description
CAP CER 680PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H681KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,315
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.31300$3.13
50$0.20880$10.44
100$0.17750$17.75
500$0.12530$62.65
1,000$0.10964$109.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09863$394.52
8,000$0.09251$740.08
12,000$0.08945$1,073.40
20,000$0.08606$1,721.20
28,000$0.08407$2,353.96
40,000$0.08216$3,286.40
Manufacturers Standard Package
Unit Price without GST:$0.46000
Unit Price with GST:$0.50600