
KGM21BCG1H681KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H681KTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H681KTCT-ND - Cut Tape (CT) 478-KGM21BCG1H681KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H681KT |
Description | CAP CER 680PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H681KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.31300 | $3.13 |
| 50 | $0.20880 | $10.44 |
| 100 | $0.17750 | $17.75 |
| 500 | $0.12530 | $62.65 |
| 1,000 | $0.10964 | $109.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09863 | $394.52 |
| 8,000 | $0.09251 | $740.08 |
| 12,000 | $0.08945 | $1,073.40 |
| 20,000 | $0.08606 | $1,721.20 |
| 28,000 | $0.08407 | $2,353.96 |
| 40,000 | $0.08216 | $3,286.40 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.50600 |

