
KGM21BCG1H1R5DT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H1R5DTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H1R5DTCT-ND - Cut Tape (CT) 478-KGM21BCG1H1R5DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H1R5DT |
Description | CAP CER 1.5PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H1R5DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.16800 | $1.68 |
| 50 | $0.11960 | $5.98 |
| 100 | $0.10490 | $10.49 |
| 500 | $0.07990 | $39.95 |
| 1,000 | $0.07222 | $72.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06071 | $242.84 |
| 8,000 | $0.05644 | $451.52 |
| 12,000 | $0.05431 | $651.72 |
| 20,000 | $0.05194 | $1,038.80 |
| 28,000 | $0.05056 | $1,415.68 |
| 40,000 | $0.04923 | $1,969.20 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |

