
KGM21BCG1H182JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H182JTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H182JTCT-ND - Cut Tape (CT) 478-KGM21BCG1H182JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H182JT |
Description | CAP CER 1800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H182JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.24700 | $2.47 |
| 50 | $0.17860 | $8.93 |
| 100 | $0.15770 | $15.77 |
| 500 | $0.12284 | $61.42 |
| 1,000 | $0.11206 | $112.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09592 | $383.68 |
| 8,000 | $0.08992 | $719.36 |
| 12,000 | $0.08692 | $1,043.04 |
| 20,000 | $0.08359 | $1,671.80 |
| 28,000 | $0.08165 | $2,286.20 |
| 40,000 | $0.07978 | $3,191.20 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

