
KGM21AR51E334KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR51E334KUTR-ND - Tape & Reel (TR) 478-KGM21AR51E334KUCT-ND - Cut Tape (CT) 478-KGM21AR51E334KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR51E334KU |
Description | CAP CER 0.33UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR51E334KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.46100 | $4.61 |
| 50 | $0.34520 | $17.26 |
| 100 | $0.30950 | $30.95 |
| 500 | $0.24940 | $124.70 |
| 1,000 | $0.23085 | $230.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20794 | $623.82 |
| 6,000 | $0.19673 | $1,180.38 |
| 9,000 | $0.19112 | $1,720.08 |
| 15,000 | $0.18490 | $2,773.50 |
| 21,000 | $0.18126 | $3,806.46 |
| 30,000 | $0.17776 | $5,332.80 |
| Unit Price without GST: | $0.75000 |
|---|---|
| Unit Price with GST: | $0.82500 |

