
KGM21ACG1C472KU | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1C472KUTR-ND - Tape & Reel (TR) 478-KGM21ACG1C472KUCT-ND - Cut Tape (CT) 478-KGM21ACG1C472KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1C472KU |
Description | CAP CER 4700PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1C472KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.40200 | $4.02 |
| 50 | $0.29920 | $14.96 |
| 100 | $0.26740 | $26.74 |
| 500 | $0.21388 | $106.94 |
| 1,000 | $0.19736 | $197.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17697 | $530.91 |
| 6,000 | $0.16700 | $1,002.00 |
| 9,000 | $0.16201 | $1,458.09 |
| 15,000 | $0.15647 | $2,347.05 |
| 21,000 | $0.15324 | $3,218.04 |
| 30,000 | $0.15013 | $4,503.90 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.72600 |

