KGM15BR71C334KM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 17,384
Unit Price: $0.22000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 5,779
Unit Price: $0.16000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.19000
Datasheet

Direct


YAGEO
In Stock: 912
Unit Price: $0.19000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR71C334KM

DigiKey Part Number
478-KGM15BR71C334KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15BR71C334KM
Description
CAP CER 0.33UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03427$514.05
Manufacturers Standard Package
Unit Price without GST:$0.03427
Unit Price with GST:$0.03770