0.22 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR51E224KT

DigiKey Part Number
478-KGM15BR51E224KTTR-ND - Tape & Reel (TR)
478-KGM15BR51E224KTCT-ND - Cut Tape (CT)
478-KGM15BR51E224KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR51E224KT
Description
CAP CER 0.22UF 25V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR51E224KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,324
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.14000$1.40
50$0.09920$4.96
100$0.08650$8.65
500$0.06534$32.67
1,000$0.05881$58.81
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04505$180.20
8,000$0.04164$333.12
12,000$0.03994$479.28
20,000$0.03805$761.00
28,000$0.03694$1,034.32
40,000$0.03588$1,435.20
Manufacturers Standard Package
Unit Price without GST:$0.25000
Unit Price with GST:$0.27500