
KGM15AV51A474ZT | |
|---|---|
DigiKey Part Number | 478-KGM15AV51A474ZTTR-ND - Tape & Reel (TR) 478-KGM15AV51A474ZTCT-ND - Cut Tape (CT) 478-KGM15AV51A474ZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AV51A474ZT |
Description | CAP CER 0.47UF 10V Y5V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AV51A474ZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.44000 | $4.40 |
| 50 | $0.32820 | $16.41 |
| 100 | $0.29390 | $29.39 |
| 500 | $0.23622 | $118.11 |
| 1,000 | $0.21842 | $218.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03513 | $140.52 |
| 8,000 | $0.03231 | $258.48 |
| 12,000 | $0.03090 | $370.80 |
| 20,000 | $0.02934 | $586.80 |
| 28,000 | $0.02843 | $796.04 |
| 40,000 | $0.02755 | $1,102.00 |
| Unit Price without GST: | $0.72000 |
|---|---|
| Unit Price with GST: | $0.79200 |

