
KGM15AR71H151JM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H151JMTR-ND - Tape & Reel (TR) 478-KGM15AR71H151JMCT-ND - Cut Tape (CT) 478-KGM15AR71H151JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H151JM |
Description | CAP CER 150PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07400 | $0.74 |
| 50 | $0.05080 | $2.54 |
| 100 | $0.04360 | $4.36 |
| 500 | $0.03176 | $15.88 |
| 1,000 | $0.02812 | $28.12 |
| 2,500 | $0.02429 | $60.72 |
| 5,000 | $0.02200 | $110.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01916 | $287.40 |
| 30,000 | $0.01778 | $533.40 |
| 45,000 | $0.01709 | $769.05 |
| 75,000 | $0.01632 | $1,224.00 |
| 105,000 | $0.01587 | $1,666.35 |
| 150,000 | $0.01544 | $2,316.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

