680 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71E681KT

DigiKey Part Number
478-KGM15AR71E681KTTR-ND - Tape & Reel (TR)
478-KGM15AR71E681KTCT-ND - Cut Tape (CT)
478-KGM15AR71E681KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71E681KT
Description
CAP CER 680PF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71E681KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,264
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.16200$1.62
50$0.11520$5.76
100$0.10090$10.09
500$0.07664$38.32
1,000$0.06922$69.22
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05810$232.40
8,000$0.05397$431.76
12,000$0.05190$622.80
20,000$0.04961$992.20
28,000$0.04827$1,351.56
40,000$0.04699$1,879.60
Manufacturers Standard Package
Unit Price without GST:$0.28000
Unit Price with GST:$0.30800