10 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2D100JT

DigiKey Part Number
478-KGM15ACG2D100JTTR-ND - Tape & Reel (TR)
478-KGM15ACG2D100JTCT-ND - Cut Tape (CT)
478-KGM15ACG2D100JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2D100JT
Description
CAP CER 10PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2D100JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,880
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.40900$4.09
50$0.30480$15.24
100$0.27260$27.26
500$0.21828$109.14
1,000$0.20148$201.48
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16064$642.56
8,000$0.15190$1,215.20
12,000$0.14753$1,770.36
20,000$0.14268$2,853.60
28,000$0.13985$3,915.80
40,000$0.13712$5,484.80
Manufacturers Standard Package
Unit Price without GST:$0.68000
Unit Price with GST:$0.74800