
KGM15ACG2A120JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A120JTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A120JTCT-ND - Cut Tape (CT) 478-KGM15ACG2A120JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A120JT |
Description | CAP CER 12PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A120JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06900 | $0.69 |
| 50 | $0.04720 | $2.36 |
| 100 | $0.04050 | $4.05 |
| 500 | $0.02936 | $14.68 |
| 1,000 | $0.02595 | $25.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02087 | $83.48 |
| 8,000 | $0.01898 | $151.84 |
| 12,000 | $0.01804 | $216.48 |
| 20,000 | $0.01700 | $340.00 |
| 28,000 | $0.01639 | $458.92 |
| 40,000 | $0.01581 | $632.40 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

