5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H5R6DT

DigiKey Part Number
478-KGM15ACG1H5R6DTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H5R6DTCT-ND - Cut Tape (CT)
478-KGM15ACG1H5R6DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H5R6DT
Description
CAP CER 5.6PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H5R6DT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,017
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.14900$1.49
50$0.10520$5.26
100$0.09170$9.17
500$0.06944$34.72
1,000$0.06257$62.57
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05229$209.16
8,000$0.04848$387.84
12,000$0.04657$558.84
20,000$0.04445$889.00
28,000$0.04322$1,210.16
40,000$0.04203$1,681.20
Manufacturers Standard Package
Unit Price without GST:$0.27000
Unit Price with GST:$0.29700