
KGM15ACG1H151JM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H151JMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H151JMCT-ND - Cut Tape (CT) 478-KGM15ACG1H151JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H151JM |
Description | CAP CER 150PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H151JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.17400 | $1.74 |
| 50 | $0.12400 | $6.20 |
| 100 | $0.10880 | $10.88 |
| 500 | $0.08312 | $41.56 |
| 1,000 | $0.07517 | $75.17 |
| 2,500 | $0.06682 | $167.05 |
| 5,000 | $0.06180 | $309.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02282 | $342.30 |
| 30,000 | $0.02124 | $637.20 |
| 45,000 | $0.02045 | $920.25 |
| 75,000 | $0.01958 | $1,468.50 |
| 105,000 | $0.01907 | $2,002.35 |
| 150,000 | $0.01858 | $2,787.00 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

