
KGM21BCG1C220JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1C220JTTR-ND - Tape & Reel (TR) 478-KGM21BCG1C220JTCT-ND - Cut Tape (CT) 478-KGM21BCG1C220JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1C220JT |
Description | CAP CER 22PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1C220JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.17400 | $1.74 |
| 50 | $0.12400 | $6.20 |
| 100 | $0.10880 | $10.88 |
| 500 | $0.08312 | $41.56 |
| 1,000 | $0.07517 | $75.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06331 | $253.24 |
| 8,000 | $0.05891 | $471.28 |
| 12,000 | $0.05670 | $680.40 |
| 20,000 | $0.05426 | $1,085.20 |
| 28,000 | $0.05283 | $1,479.24 |
| 40,000 | $0.05146 | $2,058.40 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

