
KGM15AR51E223KT | |
---|---|
DigiKey Part Number | 478-KGM15AR51E223KTTR-ND - Tape & Reel (TR) 478-KGM15AR51E223KTCT-ND - Cut Tape (CT) 478-KGM15AR51E223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR51E223KT |
Description | CAP CER 0.022UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR51E223KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.22000 | $2.20 |
50 | $0.15760 | $7.88 |
100 | $0.13900 | $13.90 |
500 | $0.10736 | $53.68 |
1,000 | $0.09762 | $97.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20693 | $827.72 |
8,000 | $0.19632 | $1,570.56 |
12,000 | $0.19100 | $2,292.00 |
20,000 | $0.18512 | $3,702.40 |
28,000 | $0.18167 | $5,086.76 |
40,000 | $0.17836 | $7,134.40 |
48,000 | $0.17679 | $8,485.92 |
Unit Price without GST: | $0.38000 |
---|---|
Unit Price with GST: | $0.41800 |