
KGM03AR71A152KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71A152KHTR-ND - Tape & Reel (TR) 478-KGM03AR71A152KHCT-ND - Cut Tape (CT) 478-KGM03AR71A152KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71A152KH |
Description | CAP CER 1500PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71A152KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04600 | $0.46 |
| 50 | $0.03040 | $1.52 |
| 100 | $0.02580 | $2.58 |
| 500 | $0.01832 | $9.16 |
| 1,000 | $0.01601 | $16.01 |
| 2,500 | $0.01360 | $34.00 |
| 5,000 | $0.01216 | $60.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01039 | $155.85 |
| 30,000 | $0.00952 | $285.60 |
| 45,000 | $0.00909 | $409.05 |
| 75,000 | $0.00860 | $645.00 |
| 105,000 | $0.00832 | $873.60 |
| 150,000 | $0.00805 | $1,207.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

