0.027 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YD273KAT2A

DigiKey Part Number
478-1122-2-ND - Tape & Reel (TR)
478-1122-1-ND - Cut Tape (CT)
478-1122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402YD273KAT2A
Description
CAP CER 0.027UF 16V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YD273KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,751
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.10300$1.03
50$0.07180$3.59
100$0.06200$6.20
500$0.04602$23.01
1,000$0.04110$41.10
2,500$0.03591$89.77
5,000$0.03279$163.95
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03022$302.20
20,000$0.02811$562.20
30,000$0.02706$811.80
50,000$0.02589$1,294.50
70,000$0.02520$1,764.00
100,000$0.02454$2,454.00
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900