
KGM05AR71A223JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71A223JHTR-ND - Tape & Reel (TR) 478-KGM05AR71A223JHCT-ND - Cut Tape (CT) 478-KGM05AR71A223JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71A223JH |
Description | CAP CER 0.022UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71A223JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.26700 | $2.67 |
| 50 | $0.19500 | $9.75 |
| 100 | $0.17260 | $17.26 |
| 500 | $0.13498 | $67.49 |
| 1,000 | $0.12337 | $123.37 |
| 2,500 | $0.11115 | $277.88 |
| 5,000 | $0.10379 | $518.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09773 | $977.30 |
| 20,000 | $0.09274 | $1,854.80 |
| 30,000 | $0.09025 | $2,707.50 |
| 50,000 | $0.08748 | $4,374.00 |
| 70,000 | $0.08586 | $6,010.20 |
| 100,000 | $0.08430 | $8,430.00 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.50600 |

