
KGM05AR71A222KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71A222KHTR-ND - Tape & Reel (TR) 478-KGM05AR71A222KHCT-ND - Cut Tape (CT) 478-KGM05AR71A222KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71A222KH |
Description | CAP CER 2200PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71A222KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.26900 | $2.69 |
| 50 | $0.17900 | $8.95 |
| 100 | $0.15210 | $15.21 |
| 500 | $0.10740 | $53.70 |
| 1,000 | $0.09397 | $93.97 |
| 2,500 | $0.08950 | $223.75 |
| 5,000 | $0.08278 | $413.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08613 | $861.30 |
| 20,000 | $0.08158 | $1,631.60 |
| 30,000 | $0.07930 | $2,379.00 |
| 50,000 | $0.07677 | $3,838.50 |
| 70,000 | $0.07529 | $5,270.30 |
| 100,000 | $0.07387 | $7,387.00 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

