
KGM05AR71A221JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71A221JHTR-ND - Tape & Reel (TR) 478-KGM05AR71A221JHCT-ND - Cut Tape (CT) 478-KGM05AR71A221JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71A221JH |
Description | CAP CER 220PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71A221JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.28600 | $2.86 |
| 50 | $0.20980 | $10.49 |
| 100 | $0.18610 | $18.61 |
| 500 | $0.14606 | $73.03 |
| 1,000 | $0.13374 | $133.74 |
| 2,500 | $0.12074 | $301.85 |
| 5,000 | $0.11291 | $564.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10647 | $1,064.70 |
| 20,000 | $0.10117 | $2,023.40 |
| 30,000 | $0.09851 | $2,955.30 |
| 50,000 | $0.09557 | $4,778.50 |
| 70,000 | $0.09385 | $6,569.50 |
| 100,000 | $0.09219 | $9,219.00 |
| Unit Price without GST: | $0.49000 |
|---|---|
| Unit Price with GST: | $0.53900 |

