
KGM05AR70J103KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR70J103KHTR-ND - Tape & Reel (TR) 478-KGM05AR70J103KHCT-ND - Cut Tape (CT) 478-KGM05AR70J103KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR70J103KH |
Description | CAP CER 10000PF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR70J103KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04000 | $0.40 |
| 50 | $0.02660 | $1.33 |
| 100 | $0.02260 | $2.26 |
| 500 | $0.01598 | $7.99 |
| 1,000 | $0.01394 | $13.94 |
| 2,500 | $0.01180 | $29.50 |
| 5,000 | $0.01051 | $52.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00946 | $94.60 |
| 20,000 | $0.00859 | $171.80 |
| 30,000 | $0.00816 | $244.80 |
| 50,000 | $0.00768 | $384.00 |
| 70,000 | $0.00740 | $518.00 |
| 100,000 | $0.00713 | $713.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

