
08055C472K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H472KTTR-ND - Tape & Reel (TR) 478-KAM21BR71H472KTCT-ND - Cut Tape (CT) 478-KAM21BR71H472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C472K4T2A |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C472K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08300 | $0.83 |
| 50 | $0.05640 | $2.82 |
| 100 | $0.04860 | $4.86 |
| 500 | $0.03562 | $17.81 |
| 1,000 | $0.03163 | $31.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02566 | $102.64 |
| 8,000 | $0.02345 | $187.60 |
| 12,000 | $0.02234 | $268.08 |
| 20,000 | $0.02112 | $422.40 |
| 28,000 | $0.02040 | $571.20 |
| 40,000 | $0.01971 | $788.40 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

