
KGM05ACG1H680KH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H680KHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H680KHCT-ND - Cut Tape (CT) 478-KGM05ACG1H680KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H680KH |
Description | CAP CER 68PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H680KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.22600 | $2.26 |
| 50 | $0.16280 | $8.14 |
| 100 | $0.14340 | $14.34 |
| 500 | $0.11108 | $55.54 |
| 1,000 | $0.10113 | $101.13 |
| 2,500 | $0.09064 | $226.60 |
| 5,000 | $0.08431 | $421.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07911 | $791.10 |
| 20,000 | $0.07482 | $1,496.40 |
| 30,000 | $0.07268 | $2,180.40 |
| 50,000 | $0.07030 | $3,515.00 |
| 70,000 | $0.06891 | $4,823.70 |
| 100,000 | $0.06758 | $6,758.00 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

