39 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H390KH

DigiKey Part Number
478-KGM05ACG1H390KHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H390KHCT-ND - Cut Tape (CT)
478-KGM05ACG1H390KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H390KH
Description
CAP CER 39PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H390KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,348
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04000$0.40
50$0.02660$1.33
100$0.02260$2.26
500$0.01598$7.99
1,000$0.01394$13.94
2,500$0.01180$29.50
5,000$0.01051$52.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00946$94.60
20,000$0.00859$171.80
30,000$0.00816$244.80
50,000$0.00768$384.00
70,000$0.00740$518.00
100,000$0.00713$713.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500